| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103346-2 |
| Color: | Orange |
| Series: | HVA 280 |
| Number of Rows: | 1 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J710 |
| Number of Signal Positions: | 2 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 600 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 3.12 in, 79.3 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 2 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Package |
| Hybrid Header: | Yes |
| Part Aliases: | 2103346-2 |
| SKU: | AMP2103346-2 |
2103346-2
Specifications
Detailed Description
Enhance the connectivity of your automotive system with the HVA280 2 Bay Header Sub-Assy in KEY D, F. Designed for optimal performance, this orange connector boasts a single row with four positions for seamless signal transmission. Its pressfit/compliant pin termination method ensures secure and reliable connections, while its maximum operating temperature range of -40 to 125°C (-40 to 257°F) guarantees durability in diverse environmental conditions. With a rated voltage of 600 VDC, it meets stringent industry standards. Featuring a shielded and sealable design, this connector offers enhanced protection against interference and environmental elements, making it ideal for automotive applications. Its compact dimensions, vertical mount orientation, and locking interface facilitate easy installation and maintenance, while its tin interface plating ensures efficient signal transfer. RoHS compliant and lead-free solder capable, it aligns with environmental and safety regulations. Elevate your automotive connectivity with this high-quality connector.

