2103387-2

Heilind Number:AMP2103387-2
Manufacturer:TE Connectivity
Manufacturer Number:2103387-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

INNER HSG, PLUG, HVA280-2PHM, PASS T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103387-2
Series:HVA 280
Gender:Housing for male terminals
Number of Rows:1
Voltage:600 V AC
IP Rating:IP4K9K
Strain Relief:Yes
Polarization:No
Body Material:PA GF
Number of Positions:2
GPL:K28
Packaging:Package
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:K994
Connector System:Wire to Wire
Length:1.21 in
Cable Exit Angle:180°
Height:11.6 mm, .457 in
Width:21.4 mm, .84 in
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V
Body Color:Orange
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Standards Met:USCAR-2
Part Aliases:2103387-2
SKU:AMP2103387-2

Detailed Description

Enhance the connectivity of your automotive system with this INNER HSG, PLUG for the HVA 280 series. Engineered to meet USCAR-2 standards, this high-quality housing accommodates male terminals with precision. Featuring a single row design, it ensures efficient power distribution with a maximum voltage rating of 600 V AC. With IP4K9K ingress protection and a durable PA GF body, it guarantees reliable performance even in harsh environments. The 180° cable exit angle and compact dimensions make installation convenient, while the strain relief and terminal position assurance further enhance stability. Suitable for signal applications, this orange hybrid connector is RoHS compliant, promoting environmental sustainability in automotive operations.