| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103628-1 |
| Series: | HVA 280 |
| Gender: | Housing for male terminals |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Length: | 2.07 in |
| Cable Exit Angle: | 180° |
| Height: | 1.12 in, 28.6 mm |
| Width: | 1.29 in, 32.9 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2103628-1 |
| SKU: | AMP2103628-1 |
2103628-1
Specifications
Detailed Description
Upgrade your automotive connector with this Plug Assembly designed for optimal performance. Featuring a single-stage configuration with Key A, it is compatible with HVA 280 series connectors. The durable housing, made of PA GF, ensures reliability in various environments. With two positions and a polarization feature, it guarantees secure and accurate connections. Sealable and suitable for signal circuit applications, this assembly is essential for maintaining connectivity in your vehicle. Operating within a wide temperature range and compliant with RoHS standards, it offers peace of mind in terms of safety and environmental responsibility. Its compact dimensions and integrated locking feature make installation quick and hassle-free. Whether for 12V or 600V systems, this Plug Assembly is a versatile and essential component for automotive connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103731-3 | ![]() |


