2106003-1

Heilind Number:AMP2106003-1
Manufacturer:TE Connectivity
Manufacturer Number:2106003-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, SMT-IDC, 1 POS, 18 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106003-1
Series:Insulation Displacement Connectors Closed End
Amperage:8.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Tin
Pitch:.157 in, 4 mm
Diameter:2.2
Contact Amperage:8.5 A
Number of Positions:1
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector Height:5.8 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L835
Wire Size:16 - 18 AWG
Connector System:Wire to Board
ECCN:EAR99
Standards Met:UL 1977 UL 94V-0 CSA
Part Aliases:2106003-1
SKU:AMP2106003-1

Detailed Description

Enhance your power connections with this high-quality connector, designed for efficient surface mount installation on a circuit board. Its 1-position receptacle features a robust 18 AWG wire size compatibility, ensuring secure and reliable contact. With a current rating of 8.5 A, this connector is ideal for power applications in industrial settings. Meeting stringent UL and CSA standards for safety and performance, it guarantees peace of mind. The tin-plated contacts offer excellent conductivity, while the 4mm pitch allows for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is a dependable solution for your connectivity needs. Built for durability and longevity, it's a perfect fit for demanding environments. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your lighting systems with this essential component.