| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106003-4 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 8.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 2.2 |
| Contact Amperage: | 8.5 A |
| Number of Positions: | 4 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 16 - 18 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2106003-4 |
| SKU: | AMP2106003-4 |
2106003-4
Specifications
Detailed Description
Enhance your power connections with our cutting-edge SMT-IDC Connector. Specifically designed for surface mount applications on printed circuit boards, this 4-position receptacle ensures secure and efficient contact. With a 18 AWG wire size compatibility and tin contact plating, it guarantees reliable performance in industrial settings. Meeting UL 1977, UL 94V-0, and CSA standards, it upholds quality and safety. Featuring a pitch of 4mm and operating temperature range of -40 to 105°C, it is suitable for a wide range of lighting and power applications. Upgrade your connectivity with this essential component.

