2106053-2

Heilind Number:AMP2106053-2
Manufacturer:TE Connectivity
Manufacturer Number:2106053-2
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

Assembly, Vertical SMT Header, 2-Positio

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106053-2
Series:SlimSeal Connectors Headers
Gender:Receptacle
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Pin
Part Aliases:2106053-2
SKU:AMP2106053-2

Detailed Description

Upgrade your assembly process with this Vertical SMT Header, designed for seamless integration in 2-position configurations. Part of the SlimSeal series, this connector offers reliable connection with a 3.5mm pitch, suitable for various applications. Operating at voltages up to 400V AC/DC and supporting a contact amperage of 5A, it ensures efficient power transfer. The black housing not only provides durability but also complements any design. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for industrial use. Sealable for added protection, it is compatible with lead-free solder processes, including reflow soldering up to 260°C. Whether for wire-to-wire or printed circuit board connections, this connector, with its pin contact style, guarantees performance and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.