| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106053-4 |
| Series: | SlimSeal Connectors Headers |
| Gender: | Receptacle |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Part Aliases: | 2106053-4 |
| SKU: | AMP2106053-4 |
2106053-4
Specifications
Detailed Description
Enhance your assembly process with our Vertical SMT Header for SlimSeal Connectors. This 3-Position receptacle features a 3.5mm pitch and can handle voltages up to 400V AC/DC, with a contact amperage of 5A. Designed for industrial use, it is capable of operating in a wide temperature range (-40 to 105°C/-40 to 221°F) and is compatible with lead-free solder processes, including reflow soldering up to 260°C. The black housing ensures durability, while the sealable design guarantees reliability in various applications. Trust in this connector for seamless wire-to-wire connections in your projects. Rest assured, it is RoHS compliant for environmental responsibility.

