| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106056-2 |
| Series: | SlimSeal Connectors Headers |
| Gender: | Receptacle |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Part Aliases: | 2106056-2 |
| SKU: | AMP2106056-2 |
2106056-2
| Heilind Number: | AMP2106056-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2106056-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly projects with our Right Angle SMT Header from the SlimSeal Connectors series. This 2-Position receptacle features a 3.5mm (.138 in) pitch, suitable for high-power applications with a voltage rating of 250V AC/DC and a contact amperage of 5A. Its durable black housing, operating temperature range of -40 to 105°C (-40 to 221°F), and sealable design make it ideal for industrial use. With lead-free solder capabilities up to 260°C, it offers efficient connectivity on printed circuit boards. Perfect for wire-to-wire setups in lighting applications, this RoHS-compliant connector is a reliable choice for professionals in the field.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2106135-2 | ![]() |


