| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106091-2 |
| Series: | Inverted Thru-Board |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 450 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | K50 |
| Mating Entry Location: | Bottom |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 157.5 µin, 4 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L739 |
| Wire Size: | 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.61 mm, .418 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .285 in, 7.25 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 157.48 µin, 4 µm |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Type: | Stamped & Formed |
| Agency Standard Number: | C22.2 No. 182.3-M1987, UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2106091-2 |
| SKU: | AMP2106091-2 |
2106091-2
Specifications
Detailed Description
Enhance your circuitry with this high-performance Inverted Thru-Board connector. Designed for seamless integration, it features a sturdy LCP housing and three copper alloy contacts for reliable signal transmission. With a surface mount termination method and a 1.5mm pitch, it ensures easy installation. Operating at temperatures ranging from -30 to 105°C, it's suitable for industrial applications. UL 94V-0 compliant for safety, this connector is a versatile solution for your PCB assembly needs.

