| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106091-4 |
| Series: | Inverted Thru-Board |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Entry Location: | Bottom |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 157.5 µin, 4 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.61 mm, .536 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .285 in, 7.25 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 157.48 µin, 4 µm |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Type: | Stamped & Formed |
| Agency Standard Number: | C22.2 No. 182.3-M1987, UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2106091-4 |
| SKU: | AMP2106091-4 |
2106091-4
Specifications
Detailed Description
Enhance your signal connectivity with our Inverted Thru-Board Pin Header, designed for seamless integration into your PCB assembly. Featuring a durable LCP housing and copper alloy contacts, this connector ensures reliable performance in industrial environments. With a pitch of 1.5mm, it offers precise signal transmission for up to 5 contacts. The surface mount termination method and UL 94V-0 flammability rating guarantee ease of installation and safety compliance. Operating efficiently in a wide temperature range of -30 to 105°C, it meets stringent industry standards including UL 1977 and RoHS. Elevate your PCB design with this high-quality, RoHS-compliant connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-2 | CST-100 II HOUSING 12 POS | ![]() |
| TE Connectivity 1-794069-0 | 18P MINI UMNL HDR W/DH SN LF | ![]() |
| TE Connectivity 1-794075-0 | 16P MINI UMNL HDR W/O DH SN | ![]() |
| TE Connectivity 1744382-8 | 08P MTA100 HDR ASSY,SM,SN, LF | ![]() |
| TE Connectivity 3-647502-4 | 04P MTA100 HDR ASSY,SM,SN, LF | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |


