2106091-5

Heilind Number:AMP2106091-5
Manufacturer:TE Connectivity
Manufacturer Number:2106091-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 pos Inverted Thru Board SMT Header

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106091-5
Series:Inverted Thru-Board
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:450
Contact Amperage:3 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:K50
Mating Entry Location:Bottom
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:157.5 µin, 4 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.272 in, 6.9 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L739
Wire Size:24 AWG
Contact Layout:Inline
Connector Length:15.11 mm, .595 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.285 in, 7.25 mm
Mating Retention:Without
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:157.48 µin, 4 µm
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Type:Stamped & Formed
Agency Standard Number:C22.2 No. 182.3-M1987, UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:2106091-5
SKU:AMP2106091-5

Detailed Description

Introducing our Inverted Thru-Board Pin Header, a versatile and reliable connector for your PCB assembly needs. With a housing made of high-quality LCP (Liquid Crystal Polymer) in a natural color, this board mount connector features six contacts in a single row, suitable for signal transmission. The surface mount termination method makes installation a breeze, while the 1.5mm pitch ensures compatibility with standard PCB layouts. Rated for 3A at 50V AC/DC, it guarantees stable performance in various applications. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in its safety and environmental responsibility. From industrial to commercial use, this connector is a perfect fit for your project.