2106111-2

Heilind Number:AMP2106111-2
Manufacturer:TE Connectivity
Manufacturer Number:2106111-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Assembly, Right Angle TH Header, 2-Posit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106111-2
Color:Black
Series:SlimSeal Connectors Headers
Gender:Receptacle
Contact Plating:Tin
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Pin
Standards Met:UL 94V-0
Part Aliases:2106111-2
SKU:AMP2106111-2

Detailed Description

Enhance your connectivity with this meticulously crafted Assembly, Right Angle TH Header. Perfect for various applications, this 2-position header boasts a sleek black design from our SlimSeal Connectors Headers series. Compliant with UL 94V-0 standards, it guarantees safety and reliability. Featuring a receptacle gender and tin contact plating, it ensures efficient performance. With a pitch of 3.5 mm (.138 in) and a voltage rating of 400 V AC/DC, it's suitable for diverse setups. Its contact amperage of 5 A, along with a wide operating temperature range of -40 to 105°C (-40 to 221°F), makes it a versatile choice. Sealed for added protection, this industrial-grade connector, terminating to a Printed Circuit Board, is a fundamental component for your projects. Its pin contact style, RoHS compliance, and ECCN classification as EAR99 further underline its quality and suitability for various environments. Upgrade your connectivity solutions with this high-performance connector.