2106111-4

Heilind Number:AMP2106111-4
Manufacturer:TE Connectivity
Manufacturer Number:2106111-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Assembly, Right Angle TH Header, 3-Posit

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2106111-4
Color:Black
Series:SlimSeal Connectors Headers
Gender:Receptacle
Contact Plating:Tin
Pitch:.138 in, 3.5 mm
Voltage:400 V AC, 400 V DC
Contact Amperage:5 A
Number of Positions:3
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Pin
Standards Met:UL 94V-0
Part Aliases:2106111-4
SKU:AMP2106111-4

Detailed Description

Enhance your assembly process with our Right Angle TH Header, a high-quality component designed for seamless integration in your circuitry. Featuring 3 positions for optimal connectivity, this black header is part of our SlimSeal Connectors series, meeting UL 94V-0 standards for safety and reliability. With a receptacle gender and tin contact plating, it ensures efficient signal transmission. The 3.5mm pitch and 400V AC/DC voltage ratings make it suitable for diverse applications, while the 5A contact amperage capability guarantees robust performance. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for industrial use. Sealable for added protection, this connector, terminating to a printed circuit board, is essential for wire-to-wire setups. With its pin contact style and RoHS compliance, it's not just efficient but also environmentally friendly. Upgrade your lighting connectors and accessories with this essential component.