| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106111-6 |
| Color: | Black |
| Series: | SlimSeal Connectors Headers |
| Gender: | Receptacle |
| Contact Plating: | Tin |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 2106111-6 |
| SKU: | AMP2106111-6 |
2106111-6
Specifications
Detailed Description
Enhance your assembly process with our Right Angle TH Header, designed for seamless integration in various applications. This 4-Position connector, part of our SlimSeal series, ensures efficient and reliable connectivity in industrial settings. With a pitch of 3.5mm, it offers a perfect fit for your needs. The black housing, meeting UL 94V-0 standards, guarantees safety and durability. Featuring a receptacle gender and tin contact plating, it delivers optimal performance. Rated for 400V AC/DC and 5A contact amperage, this connector is suitable for high-power applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it can withstand harsh environments. Sealable for added protection, it ensures long-term functionality. Suitable for wire-to-wire connections, this connector, with a pin contact style, complies with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity with this essential component for lighting and other electronic systems.

