| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106112-2 |
| Color: | Black |
| Series: | SlimSeal Connectors Headers |
| Gender: | Receptacle |
| Contact Plating: | Tin |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 2106112-2 |
| SKU: | AMP2106112-2 |
2106112-2
Specifications
Detailed Description
Enhance your connectivity with this Vertical TH Header Assembly, designed for efficient two-position installations. Crafted with a sleek black finish and meeting UL 94V-0 standards for safety, this receptacle ensures reliable performance. Its tin-plated contact pins guarantee optimal conductivity, while the 3.5mm pitch accommodates various wiring setups. With a voltage rating of 400V AC/DC and a contact amperage of 5A, it's suitable for diverse industrial applications. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector can withstand harsh environments. Ideal for wire-to-wire connections on printed circuit boards, it's a versatile component for your projects. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your connectivity solutions with this high-quality assembly.

