| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106112-4 |
| Color: | Black |
| Series: | SlimSeal Connectors Headers |
| Gender: | Receptacle |
| Contact Plating: | Tin |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 2106112-4 |
| SKU: | AMP2106112-4 |
2106112-4
Specifications
Detailed Description
Enhance vertical connectivity in your electronic assemblies with our Assembly, Vertical TH Header. Designed for optimal performance, this 3-position receptacle features a black housing and tin contact plating, meeting UL 94V-0 standards for safety. With a pitch of 3.5 mm, it ensures secure connections with a voltage rating of 400 V AC/DC and a contact amperage of 5 A. This industrial-grade connector is suitable for a wide range of applications, operating reliably in temperatures ranging from -40 to 105°C (-40 to 221°F). Sealable for added protection, it is ideal for wire-to-wire connections on printed circuit boards. Trust in its quality and compliance with RoHS regulations for your lighting and electronic projects.

