| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106123-2 |
| Series: | SlimSeal Connectors Headers |
| Contact Plating: | Tin |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Diameter: | 1.7 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Part Aliases: | 2106123-2 |
| SKU: | AMP2106123-2 |
2106123-2
Specifications
Detailed Description
Enhance your connectivity with our Contact Receptacle. Designed for optimal performance, this tin-plated component offers seamless integration in your setups. Its loose P configuration ensures easy installation, while the SlimSeal Connectors Headers series guarantees compatibility with various systems. With a 3.5mm pitch and a voltage rating of 400V AC/DC, it meets stringent industry standards. Perfect for discrete wire applications, it boasts a contact amperage of 5A and a durable construction that can withstand operating temperatures ranging from -40 to 105°C (-40 to 221°F). Sealable for added protection, this industrial-grade connector is a reliable choice for wire-to-wire connections in diverse environments. Rest assured, it complies with RoHS regulations, making it an environmentally friendly option. Elevate your connectivity solutions with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063957-2 | TE Connectivity 2106123-2 Application Tooling | ![]() |


