| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106136-2 |
| Color: | Black |
| Series: | SlimSeal Connectors Headers |
| Gender: | Receptacle |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 250 V DC, 400 V AC |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 2106136-2 |
| SKU: | AMP2106136-2 |
2106136-2
Specifications
Detailed Description
Enhance your industrial connectivity with this Black SlimSeal 2-Position Receptacle Assembly. Designed for optimal performance, this UL 94V-0 compliant connector features a secure housing and a 3.5mm pitch, suitable for discrete wire applications. With a voltage rating of 250V DC and 400V AC, and contact amperage of 5A, it ensures reliable power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is ideal for diverse environments. Sealable for added protection, this connector is a dependable solution for your wire-to-wire connection needs. Rest assured, it meets RoHS compliance standards for environmental responsibility. Elevate your lighting and electronic setups with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213782-3 | UNIVERSAL MATE-N-LOK 3-PSN WIRE SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2106124-2 | ![]() | |
| TE Connectivity 2-2106124-7 | ![]() | |
| TE Connectivity 2106124-2 | ![]() |


