| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106136-3 |
| Color: | Black |
| Series: | SlimSeal Connectors Headers |
| Gender: | Receptacle |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 2106136-3 |
| SKU: | AMP2106136-3 |
2106136-3
Specifications
Detailed Description
Enhance your wiring setup with this essential Assembly, featuring a sleek Receptacle design with 3-Position functionality. Crafted for optimal connectivity, its black housing blends seamlessly with any setup, while its SlimSeal Connectors Headers series ensures performance and reliability. With UL 94V-0 standards met, rest assured of its quality and safety. Perfect for industrial use, this assembly operates flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F). Sealable and RoHS compliant, it's not only efficient but also environmentally friendly. Whether you're working with discrete wire or cables, its contact termination to Wire & Cable guarantees a secure fit. Ideal for Wire to Wire connections, this Connector is a must-have for any professional setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2106124-2 | ![]() | |
| TE Connectivity 2-2106124-7 | ![]() | |
| TE Connectivity 2106124-2 | ![]() |


