| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106154-1 |
| Series: | Insulation Displacement Connectors Closed End |
| Housing Material: | Polybutylene Terephthalate - GF |
| Termination Method: | Screw |
| Pitch: | .362 in, 9.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Package Quantity: | 300 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °F, -40 - 221 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.74 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 - 2 µm, 39.37 - 78.74 µin |
| Connector Height: | .248 in, 6.3 mm |
| PCB Retention Type: | Screw |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L837 |
| Contact Layout: | Inline |
| Connector Length: | 22.5 mm, .8858 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Jumper |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | 14.4 mm, .567 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Stamped and Formed: | Yes |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2106154-1 |
| SKU: | AMP2106154-1 |
2106154-1
Specifications
Detailed Description
Enhance your board-to-board connections with this Jumper Assembly, featuring a secure Screw Dow termination method. Designed for industrial applications, this connector boasts a durable Polybutylene Terephthalate housing in a natural color, meeting UL 94V-0 flammability standards. With a contact amperage of 5A and a voltage rating of 250V AC/DC, it ensures reliable performance. Its screw retention on the PCB guarantees stability, while the contact termination plating in tin offers optimal conductivity. Measuring at 22.5mm in length and 14.4mm in width, this Inline connector is stamped and formed for easy installation on printed circuit boards. RoHS compliant and suitable for lead-free soldering processes, it's a dependable choice for lighting and other electronic setups requiring a robust board-level connection solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-2 | ![]() | |
| TE Connectivity 5-2834006-2 | ![]() | |
| TE Connectivity 8-2834006-2 | ![]() |


