| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106751-3 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 8.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 2.2 mm[.0866 in] |
| Contact Amperage: | 8.5 A |
| Number of Positions: | 3 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 16 - 18 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | C22.2 No. 182.3-M1987,UL 1977 UL 94V-0 CSA,UL |
| Part Aliases: | 2106751-3 |
| SKU: | AMP2106751-3 |
2106751-3
Specifications
Detailed Description
Enhance your power connectivity with this top-of-the-line Connector. Designed for efficient through-hole installation, this IDC connector features three positions, perfect for 18AWG wire connections. With a current rating of 8.5A, it guarantees reliable performance in power applications. Its board mount design and solder termination method ensure secure attachment, while the tin contact plating offers optimal conductivity. Meeting stringent industry standards for safety and quality, including UL and CSA certifications, this connector is a dependable choice for industrial use. Its wide operating temperature range of -40 to 105°C (-40 to 221°F) further enhances its versatility. Upgrade your power connections with this high-quality component, ideal for various lighting and electronic applications.

