| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108422-1 |
| Series: | Micro Motor |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Motor |
| Pitch: | .078 in, 2 mm |
| Voltage: | 10 V AC |
| Contact Type: | Tab |
| Row Spacing: | .094 in, 2.4 mm |
| Package Quantity: | 2500 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | J09 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Connector Height: | .3 in, 7.6 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J903 |
| Contact Layout: | Matrix |
| Connector Length: | 11.2 mm, .44 in |
| Connector System: | Wire-to-Motor, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.8 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2108422-1 |
| SKU: | AMP2108422-1 |
2108422-1
Specifications
Detailed Description
Enhance your industrial equipment with this Encoder 9P Base Entry Housing from our Micro Motor series. With CSA and UL standards met, rest assured of its quality and safety. Crafted from durable PA 6/6 material in a sleek black finish, this housing boasts two rows and a motor mount type. Perfect for wire and cable connections, it features 9 tab contact positions with a 2mm pitch. Operating flawlessly at temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for a variety of applications. Packaged in a bag containing 2500 units, this connector is RoHS compliant, guaranteeing environmentally friendly use. Elevate your connectivity with this essential component, designed for wire-to-wire and wire-to-motor applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2069391-2 | ![]() | |
| TE Connectivity 2108418-1 | ![]() |


