2108517-2

Heilind Number:AMP2108517-2
Manufacturer:TE Connectivity
Manufacturer Number:2108517-2
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108517-2
Impedance:50 Ω
Protocol:802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Mounting Style:Surface Mount
VSWR:2.5:1
Antenna Type:Stamped Metal
Application:Bluetooth, Wi-Fi
Band Type:Dual Band
Center Frequency:2450 MHz, 5512.5 MHz
Directionality:Omnidirectional
Frequency Range:2400 - 2500 MHz, 5150 - 5875 MHz
Gain:3 dB
SKU:AMP2108517-2

Detailed Description

Enhance your connectivity with this high-performance Stamped Metal Antenna, designed for seamless dual-band Bluetooth and Wi-Fi applications. Featuring internal/embedded mounting for a sleek finish, this omnidirectional antenna offers reliable signal transmission with a gain of 3 to 6 dBi. RoHS compliant and suitable for surface mounting, it operates efficiently within the frequency range of 2400-2500 MHz and 5150-5875 MHz. Perfect for ZigBee, Bluetooth, and various 802.11 protocols, this antenna ensures optimal performance for your wireless communication needs.