2108610-5

Heilind Number:AMP2108610-5
Manufacturer:TE Connectivity
Manufacturer Number:2108610-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.4H SPRING FINGER WITH EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108610-5
Contact Material:Copper Alloy
Contact Length:.114 in, 2.9 mm
Contact Width:.039 in, 1 mm
Package Quantity:9000
Contact Amperage:.5 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.055 in, 1.4 mm
Scalable:Yes
Spring Finger Type:Preloaded - C-Clip
Side Protected:Yes
Contact Working Range High:.031 in, .8 mm
Contact Working Range Low:.039 in, 1 mm
Part Aliases:2108610-5
SKU:AMP2108610-5

Detailed Description

Enhance your connectivity with these high-performance contact components. Crafted from durable copper alloy, they ensure reliable signal transmission in various applications. With a contact length of 2.9mm and width of 1mm, they offer precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), these contacts are ideal for demanding environments. Gold plating on the contact mating area and PCB termination guarantees optimal conductivity, while the nickel underplating adds durability. Packaged in convenient tape & reel format, with a package quantity of 9000, these contacts are ready for large-scale deployment. Suitable for board-to-board connections, they feature a preloaded C-Clip design for secure attachment. RoHS compliant and ECCN classified as EAR99, they meet international standards for environmental responsibility and export control. Upgrade your systems with these essential components for seamless connectivity.