| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108640-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 526 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Connector Height: | .322 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | 1.08 in, 27.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Mating Connector Lock: | Without |
| Contact Retention Type: | Double Lock Plate |
| Part Aliases: | 2108640-1 |
| SKU: | AMP2108640-1 |
2108640-1
| Heilind Number: | AMP2108640-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108640-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with our AMP Signal Double Lock Housing Receptacle Connector. Crafted from durable Nylon 6/6 - GF, it ensures reliable performance in various applications. Featuring a single row design with ten positions, this connector offers seamless board mount installation via crimp termination. With a pitch of 2.5 mm and voltage rating of 50 V AC/DC, it guarantees efficient power transmission. The housing, in a natural color, complements any setup. Its standard profile, with a connector height of 8.2 mm, suits space-constrained environments. The inline contact layout, along with tab contacts, facilitates easy mating with corresponding connectors. Operating within a wide temperature range (-30 to 105 °C), this connector is ideal for demanding environments. With features like polarization for mating alignment and latch-type retention, it ensures secure connections. RoHS compliant and offering a package quantity of 2000, it is perfect for high-volume assembly. Whether for appliances or other applications, this connector, with its double lock plate contact retention, guarantees durability and performance. Elevate your connectivity solutions with this essential component.

