| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108641-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 526 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Connector Height: | .322 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Mating Connector Lock: | Without |
| Contact Retention: | With |
| Contact Retention Type: | Double Lock Plate |
| Part Aliases: | 2108641-1 |
| SKU: | AMP2108641-1 |
2108641-1
| Heilind Number: | AMP2108641-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108641-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Signal Double Lock Receptacle Housing in Natural color. Designed for reliable board mounting, this connector features a single row with 11 positions and a 2.5mm pitch. Crafted from durable Nylon 6/6 - GF, it ensures robust performance in a wide operating temperature range from -30 to 105°C. With a voltage rating of 50V AC/DC, it's ideal for various appliances. The housing, measuring 8.2mm in height, offers standard profile with inline contact layout and termination via crimping. Each package contains 2000 units, making it suitable for large-scale applications. With features like latch mating retention and double lock plate contact retention, this connector guarantees secure and efficient connectivity. RoHS compliant and suitable for wire-to-board setups, it's a dependable choice for your PCB assembly needs.

