| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108783-2 |
| Gain: | 2.5 dB, 2 dB, 3.2 dB, 4.9 dB |
| Band Type: | Multi Band |
| Antenna Type: | Chip, PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 1427 - 1608 MHz, 1710 - 2900 MHz, 3300 - 3800 MHz, 617 - 920 MHz |
| Center Frequency: | 1517.5 MHz, 2305 MHz, 3550 MHz, 768.5 MHz |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, Wi-Fi |
| VSWR: | 2:1 |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108783-2 |
2108783-2
| Heilind Number: | AMP2108783-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108783-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Chip Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant Multi Band Chip Antenna, designed for optimal performance in 5G, Cat-M/NB-IoT, and Cellular applications. This internal/embedded mount antenna features a surface mount design and omnidirectional coverage, perfect for seamless integration. With a gain ranging from 2 dB to 4.9 dB across multiple frequency bands, including 1427-1608 MHz and 3300-3800 MHz, it ensures reliable connectivity for LTE, UMTS, and more. Operating at a center frequency of 1517.5 MHz, 2305 MHz, 3550 MHz, and 768.5 MHz, it offers versatility for various wireless protocols. With linear polarization and a 50 Ω impedance, it guarantees efficient signal transmission. Ideal for IoT, LPWA, and Wi-Fi applications, this antenna is a must-have for high-performance wireless systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1447009-5 | ![]() | |
| TE Connectivity 2199248-4 | ![]() | |
| TE Connectivity 2336713-2 | ![]() |


