| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108784-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | Chip, PCB |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1594.5 MHz, 2200 MHz, 3650 MHz, 4500 MHz, 5500 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1575 - 1614 MHz, 1710 - 2690 MHz, 3300 - 4000 MHz, 4000 - 5000 MHz, 5000 - 6000 MHz, 698 - 960 MHz |
| Gain: | 1.93 dB, 2.3 dB, 3 dB, 4 dB, .98 dB |
| SKU: | AMP2108784-2 |
2108784-2
| Heilind Number: | AMP2108784-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108784-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Chip Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our high-performance chip antenna, designed for seamless integration in a variety of electronic devices. With RoHS compliance and a range of gain options from 0.98 dB to 4 dB, this multi band antenna covers frequencies from 1575 MHz to 6000 MHz, including essential bands for 5G, Cat-M/NB-IoT, and cellular communication. Featuring omnidirectional coverage and linear polarization, it ensures reliable signal reception in any orientation. Ideal for applications such as Bluetooth, GNSS, and Wi-Fi, this surface mount antenna boasts a VSWR of 3:1 and impedance of 50 Ω, meeting the stringent requirements of LTE, UMTS, and other protocols. Elevate your connectivity with this compact yet powerful antenna solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1447009-5 | ![]() | |
| TE Connectivity 2199248-4 | ![]() | |
| TE Connectivity 2336713-2 | ![]() |


