| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108788-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Dual Band, US Dual Band |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Application: | Cellular, ISM, Zigbee |
| Band Type: | Multi Band |
| Center Frequency: | 1850 MHz, 892 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1710 - 1990 MHz, 824 - 960 MHz |
| Gain: | 1.2 dB |
| SKU: | AMP2108788-2 |
2108788-2
| Heilind Number: | AMP2108788-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108788-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cellular / ISM / Zigbee, Internal/Embedded Mount, Surface Mount, Omnidirectional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your device's connectivity with this Multi Band PCB Antenna. Perfect for Cellular, ISM, and Zigbee applications, it offers omnidirectional coverage with a gain of 1.2 dB. Designed for internal/embedded mounting, its surface mount style ensures seamless integration. Operating within the frequency range of 1710-1990 MHz and 824-960 MHz, it caters to EU and US Dual Band protocols. With a VSWR of 3:1 and impedance of 50 Ω, it guarantees reliable performance. Ideal for a variety of wireless systems, this antenna is a versatile solution for enhancing signal strength.

