| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108824-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 1.7:1 |
| Antenna Type: | Chip |
| Antenna Termination Type: | SMD, SMT |
| Application: | GNSS |
| Band Type: | Single Band |
| Center Frequency: | 1584.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1559 - 1610 MHz |
| Gain: | 2.9 dB |
| SKU: | AMP2108824-1 |
2108824-1
| Heilind Number: | AMP2108824-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108824-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Chip Antenna, Single Band, GNSS, Internal/Embedded Mount, Surface Mount, SMT / SMD, Omnidirectional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your GNSS connectivity with this high-performance Chip Antenna. Operating on a Single Band from 1559 to 1610 MHz, it ensures reliable signal reception. With a gain of 2.9 dB and omnidirectional design, it offers seamless coverage. The Surface Mount installation makes it perfect for internal/embedded applications. Featuring SMD/SMT termination and 50 Ω impedance, it guarantees optimal performance. Whether for commercial or industrial use, this antenna is the ideal choice for achieving superior GNSS functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118706-2 | ![]() | |
| TE Connectivity 2118709-4 | ![]() |


