| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108840-1 |
| Impedance: | 50 Ω |
| Polarization: | RHCP |
| Protocol: | GPS |
| Mounting Style: | Tab, Through Hole |
| VSWR: | 1.5 |
| Antenna Type: | Patch |
| Application: | GNSS |
| Band Type: | Multi Band |
| Center Frequency: | 1224.5 MHz, 1584.5 MHz |
| Directionality: | Directional |
| Frequency Range: | 1194 - 1255 MHz, 1559 - 1610 MHz |
| Gain: | 5.1 dB |
| SKU: | AMP2108840-1 |
2108840-1
| Heilind Number: | AMP2108840-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108840-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Patch Antenna, Multi Band, GNSS, Internal/Embedded Mount, Through-Hole/Tab Mount, Directional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Achieve reliable GNSS connectivity with this multi-band patch antenna, designed for internal or embedded mounting. Featuring a directional configuration and a gain of 5.1 dB, it ensures optimal signal reception in the 1194-1255 MHz and 1559-1610 MHz frequency bands. Operating with RHCP polarization and a VSWR of 1.5, this antenna is compliant with RoHS regulations and suitable for GPS applications. Its through-hole/tab mounting style and 50 Ω impedance make it easy to integrate into various devices, providing consistent performance for your communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118708-4 | ![]() | |
| TE Connectivity 2118712-2 | ![]() |


