| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108847-1 |
| Impedance: | 50 Ω |
| Polarization: | RHCP |
| Protocol: | GPS |
| Mounting Style: | Tab, Through Hole |
| VSWR: | 1.5 |
| Antenna Type: | Patch |
| Application: | GNSS |
| Band Type: | Multi Band |
| Center Frequency: | 1232.5 MHz, 1584.5 MHz |
| Directionality: | Directional |
| Frequency Range: | 1215 - 1250 MHz, 1559 - 1610 MHz |
| Gain: | 2.7 dB |
| SKU: | AMP2108847-1 |
2108847-1
| Heilind Number: | AMP2108847-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108847-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Patch Antenna, Multi Band, GNSS, Internal/Embedded Mount, Through-Hole/Tab Mount, Directional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with precision and reliability using our Multi Band Patch Antenna, designed for GNSS applications. This directional antenna boasts a gain of 2.7 dB, ensuring optimal signal strength in both the 1215 - 1250 MHz and 1559 - 1610 MHz frequency ranges. With RHCP polarization and a VSWR of 1.5, it guarantees efficient signal transmission and reception. Its internal/embedded mount, featuring through-hole/tab installation, offers seamless integration into your device. Ideal for GPS protocols, this antenna is a must-have for achieving accurate location tracking and navigation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118708-4 | ![]() | |
| TE Connectivity 2118712-2 | ![]() |


