| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108848-1 |
| Impedance: | 50 Ω |
| Polarization: | RHCP |
| Protocol: | GPS |
| Mounting Style: | Tab, Through Hole |
| VSWR: | 1.5 |
| Antenna Type: | Patch |
| Application: | GNSS |
| Band Type: | Multi Band |
| Center Frequency: | 1232.5 MHz, 1584.5 MHz |
| Directionality: | Directional |
| Frequency Range: | 1215 - 1250 MHz, 1559 - 1610 MHz |
| Gain: | 4.2 dB |
| SKU: | AMP2108848-1 |
2108848-1
| Heilind Number: | AMP2108848-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108848-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
Patch Antenna, Multi Band, GNSS, Internal/Embedded Mount, Through-Hole/Tab Mount, Directional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure accurate positioning and reliable GNSS reception with this high-performance patch antenna. Designed for multi-band functionality, it covers frequencies from 1215 to 1250 MHz and 1559 to 1610 MHz, making it ideal for GPS applications. With a directional design and a gain of 4.2 dB, it offers enhanced signal strength in both the 1232.5 MHz and 1584.5 MHz bands. Featuring a through-hole/tab mounting style, it can be easily integrated internally for seamless operation. Its RHCP polarization and 50 Ω impedance ensure optimal signal transmission, while its compact form factor makes it suitable for a wide range of embedded applications. Trust in this antenna for reliable and efficient GNSS connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118708-4 | ![]() | |
| TE Connectivity 2118712-2 | ![]() |


