| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108851-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | UWB |
| Mounting Style: | Surface Mount |
| VSWR: | 1.9:1 |
| Antenna Type: | Chip |
| Application: | UWB |
| Band Type: | Wide Band |
| Center Frequency: | 7000 MHz |
| Directionality: | Directional |
| Frequency Range: | 6000 - 8000 MHz |
| Gain: | 2.8 dB |
| SKU: | AMP2108851-1 |
2108851-1
| Heilind Number: | AMP2108851-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108851-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Chip Antenna, Wide Band, UWB, Internal/Embedded Mount, Surface Mount, Directional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with our state-of-the-art Wide Band Chip Antenna, designed for Ultra-Wideband (UWB) applications. Offering a directional signal with a gain of 2.8 dB, this surface mount antenna operates flawlessly in the 6000-8000 MHz frequency range, with a center frequency of 7000 MHz. Perfect for internal/embedded mounting, it ensures optimal performance for UWB protocols, with a VSWR of 1.9:1 and an impedance of 50 Ω. Its linear polarization and compact form factor make it an ideal choice for a wide range of wireless communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118706-2 | ![]() | |
| TE Connectivity 2118709-4 | ![]() |


