2108877-1

Heilind Number:AMP2108877-1
Manufacturer:TE Connectivity
Manufacturer Number:2108877-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY MICRO USB IO WP5 STD/ON WITH EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108877-1
Amperage:1.8 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.025 in, .65 mm
IP Rating:IP68
Shell Plating:Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Micro
USB Version:2.0
Mount Location:Top
Contact Amperage:1.8 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
Tail Length:.03 in, .75 mm
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.52 µin, .76 µm
Mating Cycles:10000
PCB Thickness (Recommended):.8 - 1 mm
PCB Retention Type:Hold-Down
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Matte
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:2108877-1
SKU:AMP2108877-1

Detailed Description

Experience seamless data and power connectivity with our ASSY MICRO USB IO WP5 STD/ON WITH EMBOSS. This Type B, IP68 rated connector boasts a durable thermoplastic housing, perfect for board mount installations. With a maximum amperage of 1.8 A, it ensures reliable performance in various applications. The right-angle body orientation and .65mm pitch offer versatility in design, while the gold flash over palladium nickel contact mating area plating guarantees long-lasting durability. Meeting USB 2.0 standards, this connector is ideal for power and signal circuit applications. Its surface mount termination method and UL 94V-0 housing material provide added convenience and safety, making it a must-have component for your connectivity needs.