| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108923-2 |
| Gain: | 3.2 dB |
| VSWR: | 1.9:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | Duck, Enclosure |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Antenna Termination Type: | SMA |
| Application: | Bluetooth, Wi-Fi |
| SKU: | AMP2108923-2 |
2108923-2
| Heilind Number: | AMP2108923-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108923-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Triple Band, Wi-Fi, External Mount, Connector, SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our ROHS-compliant Terminal/Duck Antenna, designed for seamless integration with ZigBee, Bluetooth, and various WiFi standards including 802.11a/ac/ad/b/g/n. This triple-band antenna operates at 2400-2500MHz, 5150-5875MHz, and 5925-7125MHz frequencies, ensuring optimal performance across different wireless protocols. With a gain of 3.2dB and a VSWR of 1.9:1, it guarantees reliable signal reception. The omnidirectional polarization and linear directionality make it ideal for external mounting, offering a wide coverage area. Featuring an SMA connector and 50Ω impedance, it's suitable for both Bluetooth and WiFi applications. Upgrade your connectivity with this high-performance antenna.


