| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2109006-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | .22 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2109006-1 |
2109006-1
| Heilind Number: | AMP2109006-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2109006-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical connections with our high-quality terminals. Designed for durability and reliability, these terminals feature a secure F-Crimp connection method and a locking lance for added safety. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), they are suitable for use in various environments. RoHS-compliant and easy to install, they are the perfect choice for professional applications. Upgrade your vehicle's electrical system with these top-of-the-line terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266965-2 | ![]() | |
| TE Connectivity 2266965-1 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


