2109011-1

Heilind Number:AMP2109011-1
Manufacturer:TE Connectivity
Manufacturer Number:2109011-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

025/110/250 38P COVER ASSY CPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2109011-1
Color:Black
Accessory Type:Cover Assembly
Strain Relief:Strain Relief Included
Body Material:PBT GF
Package Quantity:36
Number of Positions:38
GPL:N22
Packaging:Box
GPL Description:Automotive
Product Code:M102
Cable Exit Angle:90°
Part Aliases:2109011-1
SKU:AMP2109011-1

Detailed Description

Enhance the functionality and durability of your automotive connector with this essential Cover Assembly. Designed for reliable performance, this black accessory with a 90° cable exit angle features a strain relief for added protection. Crafted from PBT GF, it offers strength and longevity, making it a crucial component for automotive applications. With 38 positions and a package quantity of 36, this assembly ensures ample supply for your needs. Meeting RoHS compliance standards, it aligns with environmental regulations. Whether for maintenance or installation, this Cover Assembly is a must-have accessory for your automotive connector setup.