| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2109102-2 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Row Spacing: | .165 in, 4.2 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Wire |
| Length: | .614 in |
| Cable Exit Angle: | 180° |
| Height: | 15.6 mm, .614 in |
| Width: | 1.73 in, 44 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2109102-2 |
| SKU: | AMP2109102-2 |
2109102-2
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS SLD 4P CAP HSG, a high-quality housing designed for male terminals. Featuring two rows with a pitch of 4.2 mm, this black PBT GF body ensures durable performance in signal circuit applications. With four positions and a 180° cable exit angle, it offers seamless integration for wire-to-wire connections. The integrated polarization and primary locking feature guarantee secure mating, while the compact .614-inch design with a 1.73-inch width fits effortlessly within your system. Elevate your assembly process with this essential automotive connector accessory, ideal for various applications in the automotive industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2109100-2 | ![]() | |
| TE Connectivity MS3456L20-8PY | ![]() |


