2109258-4

Heilind Number:AMP2109258-4
Manufacturer:TE Connectivity
Manufacturer Number:2109258-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCON 1.2 CAVITY PLUG FOR 0.75MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2109258-4
Color:Brown
Series:MCON 1.2mm,MCON Interconnection System
Accessory Type:Other
Body Material:Polyamide
Package Quantity:40000
GPL:N14
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Automotive
Product Code:M234
Connector System:Wire to Board
ECCN:EAR99
Material Flammability Standard:None
Part Aliases:2109258-4
SKU:AMP2109258-4

Detailed Description

Seal off cavities effectively with the MCON 1.2 Cavity Plug, a crucial accessory for maintaining optimal performance in automotive applications. Designed for a secure fit in 0.75mm spaces, this brown plug is crafted from durable polyamide, ensuring longevity and reliability even in harsh environments. With a package quantity of 40,000, it's ideal for bulk installations. Meeting RoHS compliance and boasting an operating temperature range of -40 to 120°C (-40 to 248°F), this essential connector accessory guarantees seamless integration in automotive systems.