| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L22-12PW |
| Color: | Black |
| Series: | Multilock Connector System |
| Number of Positions: | 50 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2109335-2 |
MS3456L22-12PW
| Heilind Number: | AMP2109335-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L22-12PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, featuring a sleek black design and 50 positions for seamless integration. Perfect for automotive, truck, bus, and off-road applications, these housings ensure reliable performance. With a 180° cable exit angle, installation is convenient and efficient. Rest assured, our connectors are RoHS compliant, meeting industry standards for environmental responsibility. Elevate your vehicle's power distribution system with this essential accessory.


