| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2110069-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2110069-1 |
2110069-1
Specifications
Detailed Description
Enhance your connectivity with this SFP+ 1x4 Cage Assembly featuring integrated Light Pipes. Engineered for high-speed data transmission at 16 Gb/s, this assembly boasts a durable Through Hole - Press-Fit termination method for secure installation. With four ports in a 1x4 configuration, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it ensures reliable performance in varying environments. Designed for SFP/SFP+/zSFP+ applications, this RoHS-compliant product is a vital component in high-speed networking setups. Elevate your connectivity solutions with this advanced Cage Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

