| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211010-4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Beryllium Copper |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Shell Plating: | Gold |
| Contact Amperage: | 5 A |
| Number of Positions: | 15 |
| Shell Material: | Brass |
| Operating Temperature Range: | -55 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Non Magnetic: | Yes |
| NASA Qualification: | No |
| Part Aliases: | 211010-4 |
| SKU: | AMP211010-4 |
211010-4
Specifications
Detailed Description
Safeguard your connections with this 15-position CONN SAVER for AMPLIMITE connectors. Designed for cable mount applications, this connector features durable beryllium copper contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.29mm (.09 in) and a contact size of 22, it is suitable for various signal circuit applications. The brass shell and gold-plated contacts are rated for use in extreme temperatures ranging from -55 to 125°C (-85 to 257°F), making it ideal for aerospace, defense, and marine industries. RoHS compliant and non-magnetic, this connector meets stringent quality standards for your peace of mind. Whether for industrial or commercial use, this CONN SAVER is a versatile and dependable choice for your connectivity needs.

