| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2110184-2 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 15 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | .193 in, 29.3 mm, 4.9 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Component Type: | Connector Assembly |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 60 |
| Number of Positions: | 180 |
| Data Rate: | 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Tail Length: | .055 in, 1.4 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .039 in, 1 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L350 |
| Number of Columns: | 12 |
| Number of Signal Positions: | 120 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.154 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Feed Through |
| Board to Board Configuration: | Right Angle, Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24.8 mm, .976 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Right |
| Number of Ground Positions: | 60 |
| End Wall Location: | Open |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2110184-2 |
| SKU: | AMP2110184-2 |
2110184-2
| Heilind Number: | AMP2110184-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2110184-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the IMPACT series Connector Assembly, featuring a compact and efficient design for board-to-board applications. With 180 positions and 60 pairs, this high-speed connector facilitates data transmission at up to 25 Gb/s, meeting the demands of modern signal processing. Its durable construction, with LCP housing and gold-plated contacts, ensures reliable performance in challenging environments. The through-hole press-fit termination method and UL 94V-0 flammability standard compliance guarantee secure and safe installation. Operating within a wide temperature range from -55 to 85 °C, this connector is suitable for various industrial settings. The black housing, vertical mount orientation, and partial shrouding offer versatility in usage, while the guide pin mating alignment system ensures precise connections. RoHS compliant and UL certified, it meets stringent quality and environmental standards, making it an ideal choice for your connectivity needs.

