| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2110186-3 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 15 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | .217 in, 30.7 mm, 5.5 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Component Type: | Header |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 60 |
| Number of Positions: | 180 |
| Data Rate: | 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Tail Length: | .055 in, 1.4 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .039 in, 1 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L350 |
| Number of Columns: | 12 |
| Number of Signal Positions: | 120 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.209 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Feed Through |
| Board to Board Configuration: | Right Angle, Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24.8 mm, .976 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Right |
| Number of Ground Positions: | 60 |
| End Wall Location: | Left |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2110186-3 |
| SKU: | AMP2110186-3 |
2110186-3
| Heilind Number: | AMP2110186-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2110186-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience high-speed data transmission with our IMPACT series Connector Assembly. Designed for reliable signal transmission, this receptacle features a dual-beam contact design with inline layout for optimal performance. With a contact length of 5.5mm and 180 positions, it ensures seamless connectivity for your board-to-board applications. The LCP housing material and UL 94V-0 flammability standard guarantee durability and safety. Operating in a wide temperature range from -55 to 85°C, it's suitable for various environments. Gold-plated contacts with tin termination offer excellent conductivity, while the press-fit termination method ensures secure attachment to the PCB. RoHS compliant and UL agency certified, this connector assembly is a dependable choice for your high-speed communication needs.

