2110193-3

Heilind Number:AMP2110193-3
Manufacturer:TE Connectivity
Manufacturer Number:2110193-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

IMP100S,H,V5P12C,UG,DEW39,5.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2110193-3
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.217 in, 25.55 mm, 5.5 mm
Row Spacing:.053 in, 1.35 mm
Component Type:Header
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:60
Number of Positions:180
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in, 1 mm
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L350
Number of Columns:12
Number of Signal Positions:120
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.006 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Feed Through
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.8 mm, .976 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:60
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2110193-3
SKU:AMP2110193-3

Detailed Description

Enhance your connectivity with the IMPACT Series Connector Assembly, designed to deliver high-performance signal transmission. Featuring a .75 A amperage and a durable LCP housing, this board-mount solution ensures reliable operation in demanding environments. With 180 positions and 60 pairs, it offers ample connectivity options for your applications. The Through Hole - Press-Fit termination method and Copper Alloy contacts guarantee secure and stable connections. Operating in a wide temperature range of -55 to 85°C, this connector is suitable for various industrial settings. Its UL 94V-0 flammability standard compliance and gold-plated contact mating area provide added safety and signal integrity. Perfect for board-to-board applications, this connector is a versatile choice for your connectivity needs. The black housing color, vertical mount orientation, and Polarization mating alignment type further enhance its usability. With RoHS compliance and E28476 UL agency certification, you can trust in the quality and reliability of this essential component.