2110570-1

Heilind Number:AMP2110570-1
Manufacturer:TE Connectivity
Manufacturer Number:2110570-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ 1x4 Cage Assembly Square Light Pipe

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2110570-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2110570-1

Detailed Description

Illuminate your high-speed network connections with our SFP+ 1x4 Cage Assembly Square Light Pipe. Designed for seamless integration, this assembly features Through Hole - Press-Fit termination, ensuring secure and reliable connections. With four ports operating at a blazing 16 Gb/s data rate, it's perfect for demanding networking environments. The 1 x 4 port matrix configuration offers versatility in connectivity. Built to withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is ideal for rugged applications. RoHS compliant and designed for SFP/SFP+/zSFP+ compatibility, it guarantees both performance and environmental responsibility. Elevate your connectivity with this essential component.