Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2110819-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Gold |
Pitch: | .032 in, .8 mm |
Data Interface: | QSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 38 |
Data Rate: | 14 Gb/s |
GPL: | K71 |
Packaging: | Reel, Tape |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Reflow solder capable to 260°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L760 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2110819-1 |
SKU: | AMP2110819-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |