| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211111-7 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20, 8 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 11 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Bright |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 11C1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211111-7 |
| SKU: | AMP211111-7 |
211111-7
Specifications
Detailed Description
Introducing the AMPLIMITE Shell Plug, designed for robust connectivity in demanding environments. This 11C1 shell features a durable steel construction with a tin plating finish, ensuring reliable performance. With a contact size of 20 and 8, it accommodates power and signal applications with ease. The plug, with a pitch of 2.77mm, is suitable for cable-to-cable connections. Operating within a wide temperature range from -50°C to 125°C, it is ideal for aerospace, defense, and marine applications. The crimp snap-in contact style, along with a stainless steel retainer clip, guarantees secure termination to wires and cables. RoHS compliant and featuring a bright shell plating finish, this connector upholds quality and environmental standards. Whether for power or signal transmission, the AMPLIMITE Shell Plug is the reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||

