| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211112-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 11 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 11 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 11C1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211112-1 |
| SKU: | AMP211112-1 |
211112-1
| Heilind Number: | AMP211112-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 211112-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this Receptacle Assembly, Size 2, designed for Amphenol's AMPLIMITE series. Featuring a durable shell size 2 construction with 11 contacts, this assembly ensures reliable power and signal transmission. With a pitch of 2.77mm (.109 in) and contact sizes 20 and 8, it offers versatile compatibility. The socket contact type with Cadmium shell plating guarantees secure connections. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), this assembly is suited for demanding environments. Ideal for aerospace, defense, and marine applications, it meets stringent quality standards. The crimp snap-in contact style and stainless steel retainer clip ensure easy installation and robust performance. Whether for power or signal transmission, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||

